Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2554DRCR

USB Power Switch Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ 10SON
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2554DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-15.87%

CAD Models

Download Texas Instruments TPS2554DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.42
Stock
890,762
255,559
Authorized Distributors
2
2
Number of Outputs
1
1
Max Output Current
2.5 A
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
120 mΩ
120 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
3 ms
3 ms
Turn-On Delay Time
5 ms
5 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2554DRCR.

Related Parts

Texas InstrumentsTPS2001CDGNR
IC PWR SW USB 2.87A 1CH 8MSOP / DIST Single 5.5V 2.9A 8-Pin HVSSOP EP T/R
Diodes Inc.AP2511MP-13
AP2511 Series 5.5 V 2.5 A Single Channel Current-Limited Power Switch - MSOP-8EP
Diodes Inc.AP2501M8-13
AP2501 Series 5.5 V 2.5 A Single Channel Current-Limited Power Switch - MSOP-8
Diodes Inc.AP2511S-13
AP2511 Series 5.5 V 2.5 A Single Channel Current Limited Power Switch - SOIC-8
STMicroelectronicsVN751STR
VN751S Series Single 36 V 180 mOhm Surface Mount High Side Driver - SOIC-8
STMicroelectronicsVN751S
VN751S Series 36 V 1.8 mA Surface Mount Single High Side Driver - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2554DRCR provided by its distributors.

USB Power Switch Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ 10SON
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-high 10-VSON -40 to 125
high-end SON SMD mount,glue mount 950μm(height)
DFN-10(3x3) Power Distribution Switches ROHS
Tape & Reel (TR) TPS2554 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 5.5V 5ms 2.5A
IC PWR SWITCH N-CHAN 1:1 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.