STMicroelectronics VN5160S-E

Single channel high side drive for automotive applications
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5160S-E.

IHS

Datasheet31 pages13 years ago

Future Electronics

Farnell

CAD Models

Download STMicroelectronics VN5160S-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
Stock
871,220
886,185
Authorized Distributors
0
6
Number of Outputs
1
1
Max Output Current
5.4 A
1 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
160 mΩ
-
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
15 µs
-
Turn-On Delay Time
10 µs
-
Operating Supply Voltage
13 V
36 V
Case/Package
SOP
SOP
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-28
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-01-31
LTD Date2020-07-31

Related Parts

STMicroelectronicsVN5E160ASTR-E
Single channel high side driver with analog for automotive applications
STMicroelectronicsVN750PSTR-E
MOSFET Driver, Single, High Side, 5.5 V to 36 V, 30 us, 8 Pins, SOIC
STMicroelectronicsVN5160STR-E
Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
InfineonISP772TFUMA1
ISP772T Series 34 V 2.6 A 60 mOhm Smart Power High Side Switch - PG-DSO-8-24
InfineonBSP742RXUMA1
Smart Power Switch, SIPMOS Technology, Active High, Active Low, 1 Output, 16V, 1A, SOIC-8

Descriptions

Descriptions of STMicroelectronics VN5160S-E provided by its distributors.

Single channel high side drive for automotive applications
IC, HIGH SIDE DRIVER, SOIC-8; Driver Configuration: High Side; Peak Output Current: 5.4A; Supply Voltage Min: 4.5V; Supply Voltage Max: 36V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 10µs; Output Delay: 15µs; Ope
Type = High Side / Outputs = 1 / Configuration = Single / Rise Time us = 10 / Fall Time us = 15 / Output Current A = 7.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 41 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.6 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5160S-E.