Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2546QRTERQ1

USB Power SW USB HUB Power Controllers Single 4.5V to 5.5V 3A 16-Pin WQFN T/R
$ 1.268
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2546QRTERQ1.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
+107%

CAD Models

Download Texas Instruments TPS2546QRTERQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.268
$ 0.439
$ 0.439
Stock
489,983
1,509,422
1,509,422
Authorized Distributors
2
3
3
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
16
16
16
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2546QRTERQ1.

Related Parts

Texas InstrumentsTPS2540RTER
IC PWR SWITCH N-CHAN 1:1 16WQFN Power Switch/Driver 1:1 N-Channel 2.5A 16-WQFN (3x3)
Texas InstrumentsTPS2540ARTER
USB charging port controller and 2.5A power switch 16-WQFN -40 to 85
STMicroelectronicsSTCC2540IQTR
USB Charging Controller with Power Switch, USB 2.0, 3.0, 4.5 V to 5.5 V, 16 Pins, VFQFPN-EP
Texas InstrumentsTPS2544RTER
USB charging port controller with CDP/SDP auto switch and 2.5A power switch 16-WQFN -40 to 125
STMicroelectronicsVN5025AJTR-E
Current Limit SW 1-IN 1-OUT to 56A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5E025AJTR-E
Single channel high side driver with analog current sense for automotive applications

Descriptions

Descriptions of Texas Instruments TPS2546QRTERQ1 provided by its distributors.

USB Power SW USB HUB Power Controllers Single 4.5V to 5.5V 3A 16-Pin WQFN T/R
Automotive USB charging port controller and power switch 16-WQFN -40 to 125
IC PWR SWITCH N-CHAN 1:1 16WQFN Power Switch/Driver 1:1 N-Channel 2.5A 16-WQFN (3x3)
Tape & Reel (TR) TPS2546 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 5.5V 4ms 2.5A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.