STMicroelectronics STCC2540IQTR

USB Charging Controller with Power Switch, USB 2.0, 3.0, 4.5 V to 5.5 V, 16 Pins, VFQFPN-EP
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCC2540IQTR.

HQonline

Datasheet32 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+2.43%

CAD Models

Download STMicroelectronics STCC2540IQTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTPS2544RTER
USB charging port controller with CDP/SDP auto switch and 2.5A power switch 16-WQFN -40 to 125
Texas InstrumentsTPS2543RTER
USB charging port controller and 2.5A power switch with load detection 16-WQFN -40 to 125
Texas InstrumentsTPS2541RTER
USB charging port controller with output discharge 16-WQFN -40 to 85
Texas InstrumentsTPS2540ARTER
USB charging port controller and 2.5A power switch 16-WQFN -40 to 85
STMicroelectronicsSTCC5021IQTR
USB Power SW USB HUB Power Controllers Single 5.5V 2.45A 16-Pin VFQFPN EP T/R
STMicroelectronicsVN5E050ASOTR-E
VN5E050AS Series 28 V 50 mOhm 19A SMT Single Channel High Side Driver-SOIC-16

Descriptions

Descriptions of STMicroelectronics STCC2540IQTR provided by its distributors.

USB Charging Controller with Power Switch, USB 2.0, 3.0, 4.5 V to 5.5 V, 16 Pins, VFQFPN-EP
STMicroelectronics charge controller, 16Pin, 4.5 TO 5.5 V, 2.8A, VFQFPNencapsulation
Cut Tape (CT) STCC25 Current Limiting (Adjustable) Over Temperature Over Voltage Reverse Current UVLO On/Off power distribution switch 3.1mm 4.5V 800mus 2.8A
USB CHARGE CONTROLLER, 1.1GHZ, VFQFN-16; USB IC Type: USB Charging Controller; USB Standard: USB 2.0, 3.0; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: VFQFN; No. of Pins: 16Pins; Data Rate: -; No.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics