Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN5025AJTR-E

Current Limit SW 1-IN 1-OUT to 56A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
$ 1.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5025AJTR-E.

HQonline

Datasheet31 pages20 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics VN5025AJTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVN5050JTR-E
Current Limit SW 1-IN 1-OUT to 26.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5016AJTR-E
Single channel high side driver with analog current sense for automotive applications
STMicroelectronicsVN5050AJTR-E
VN5050AJTR-E Series 36 V SMT Single Channel High Side Driver - PowerSSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12 Power Switch/Driver 1:1 N-Channel 16A PG-DSO-12-16
IC PWR SWITCH N-CHAN 1:1 DSO-12 Power Switch/Driver 1:1 N-Channel 13A PG-DSO-12-16
IC PWR SWITCH N-CHAN 1:1 DSO-12 Power Switch/Driver 1:1 N-Channel 15A PG-DSO-12-16

Descriptions

Descriptions of STMicroelectronics VN5025AJTR-E provided by its distributors.

Current Limit SW 1-IN 1-OUT to 56A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
Single channel high side driver
4.5V~36V 25mΩ 28A PowerSSO-12 Power Distribution Switches ROHS
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO12
Power Load Distribution Switch IC, High Side, 1 Channel, 36 V, 40 A, 35 Milliohms, 12 Pins, PowerSSO
1-Ch High Side Driver, 36V, 28A, OVP/OTP, SM
IC SELECTOR/MUX QUAD 2-1 16TSSOP
High/Low Side Drivers Sngl Ch HiSide Drivr
HSS 25mOhm 36V PowerSSO-12 SMD
High Side Driver 12-Pin PowerSSO T/R
Avnet Japan
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC;
Tape & Reel (TR) VN5025 Current Limiting (Fixed) Over Temperature Over Voltage SOURCE power distribution switch 5mm 13V 30ms 28A
IC PWR DRVR N-CHAN 1:1 PWRSSO12
IC DVR HIGHSIDE AUTO PWRSSO-12

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5025AJTR-E.