Texas Instruments TPS2546RTER

USB charging port controller with CDP/SDP auto switch and 2.5A power switch with load detection
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2546RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-35.12%

CAD Models

Download Texas Instruments TPS2546RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 1.283
$ 1.283
Stock
1,262,993
469,602
469,602
Authorized Distributors
1
2
2
Number of Outputs
1
1
1
Max Output Current
3 A
2.5 A
2.5 A
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Resistance
73 mΩ
173 mΩ
173 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
3 ms
3 ms
Turn-On Delay Time
-
4 ms
4 ms
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2546RTER.

Related Parts

Texas InstrumentsTPS2544RTER
USB charging port controller with CDP/SDP auto switch and 2.5A power switch 16-WQFN -40 to 125
Texas InstrumentsTPS2543RTER
USB charging port controller and 2.5A power switch with load detection 16-WQFN -40 to 125
Texas InstrumentsTPS2544RTET
USB charging port controller with CDP/SDP auto switch and 2.5A power switch 16-WQFN -40 to 125
STMicroelectronicsSTCC2540IQTR
USB Charging Controller with Power Switch, USB 2.0, 3.0, 4.5 V to 5.5 V, 16 Pins, VFQFPN-EP
STMicroelectronicsSTCC5021IQTR
USB Power SW USB HUB Power Controllers Single 5.5V 2.45A 16-Pin VFQFPN EP T/R
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS2546RTER provided by its distributors.

USB charging port controller with CDP/SDP auto switch and 2.5A power switch with load detection
USB Charging Port Controller Single 5.5V 0.2A to 2.5A 16-Pin WQFN EP T/R
4.5V~5.5V 73mΩ 3A QFN-16-EP(3x3) Power Distribution Switches ROHS
Specialty Drivers; TPS2546RTER; TEXAS INSTRUMENTS; 1; 16; 5.5 V; 800 µm
USB Power Mgmt IC, 3A, 5.5V, 73mR, 1-Ch, 16-WQFN
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC16
WQFN-16 SMD, Adhesive Mount, 800μm H
POWER LOAD SWITCH, 5.5V, WQFN-16
USB PD CONTROLLER, Adjustable, 1 Channel, PQCC16
IC PWR SWITCH N-CHAN 1:1 16WQFN
IC USB PWR SW/CTLR CHRG 16-WQFN
TPS2546 USB CHARGING PORT CONTRO
POWER LOAD SWITCH, 5.5V, WQFN-16; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.073ohm; Distribution Switch Case Style: WQFN; No. of Pins: 16Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2546RTER .
  • TPS2546RTER.