Texas Instruments TPS2540RTER

USB Charging Port Controller Single 5.5V 0.25A to 2.7A 16-Pin WQFN EP T/R
$ 1.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2540RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago
Datasheet39 pages14 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

HQonline

iiiC

Inventory History

3 month trend:
-10.53%

CAD Models

Download Texas Instruments TPS2540RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.054
$ 1.32
Stock
885,933
687,966
Authorized Distributors
5
4
Number of Outputs
1
1
Max Output Current
2.5 A
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
120 mΩ
73 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
3 ms
-
Turn-On Delay Time
5 ms
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2540RTER.

Related Parts

Texas InstrumentsTPS2541RTER
USB charging port controller with output discharge 16-WQFN -40 to 85
Texas InstrumentsTPS2540ARTER
USB charging port controller and 2.5A power switch 16-WQFN -40 to 85
Texas InstrumentsTPS2541ARTER
USB charging port controller and 2.5A power switch with output discharge 16-WQFN -40 to 85
STMicroelectronicsSTCC2540IQTR
USB Charging Controller with Power Switch, USB 2.0, 3.0, 4.5 V to 5.5 V, 16 Pins, VFQFPN-EP
STMicroelectronicsSTCC5021IQTR
USB Power SW USB HUB Power Controllers Single 5.5V 2.45A 16-Pin VFQFPN EP T/R

Descriptions

Descriptions of Texas Instruments TPS2540RTER provided by its distributors.

USB Charging Port Controller Single 5.5V 0.25A to 2.7A 16-Pin WQFN EP T/R
4.5V~5.5V 73mΩ 2.5A QFN-16-EP(3x3) Power Distribution Switches ROHS
USB Power Switch 16-Pin WQFN EP T/R
QFN, SMD, Adhesive Mount, 750μm H
USB PD CONTROLLER, Adjustable, 1 Channel, PQCC16
IC PWR SWITCH N-CHAN 1:1 16WQFN
IC USB PWR SW/CTLR CHRG 16WQFN
Usb Single Switch With Single Charger
1-CHANNEL POWER SUPPLY SUPPORT CKT PQCC16
TPS2540 USB CHARGING PORT CONTRO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.