Texas Instruments TPS2544RTER

USB charging port controller with CDP/SDP auto switch and 2.5A power switch 16-WQFN -40 to 125
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2544RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

TME

Inventory History

3 month trend:
-5.40%

CAD Models

Download Texas Instruments TPS2544RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.739
Stock
890,251
366,809
Authorized Distributors
4
3
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
16
16
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2544RTER.

Related Parts

Texas InstrumentsTPS2543RTER
USB charging port controller and 2.5A power switch with load detection 16-WQFN -40 to 125
Texas InstrumentsTPS2543QRTERQ1
Automotive USB charging port power switch & controller 16-WQFN -40 to 125
STMicroelectronicsSTCC2540IQTR
USB Charging Controller with Power Switch, USB 2.0, 3.0, 4.5 V to 5.5 V, 16 Pins, VFQFPN-EP
Texas InstrumentsTPS2540RTER
USB Charging Port Controller Single 5.5V 0.25A to 2.7A 16-Pin WQFN EP T/R
STMicroelectronicsSTCC5021IQTR
USB Power SW USB HUB Power Controllers Single 5.5V 2.45A 16-Pin VFQFPN EP T/R

Descriptions

Descriptions of Texas Instruments TPS2544RTER provided by its distributors.

USB charging port controller with CDP/SDP auto switch and 2.5A power switch 16-WQFN -40 to 125
IC USB PWR SW/CTLR CHRG 16-WQFN / USB Charging Port Controller Single 5.5V 2.97A 16-Pin WQFN EP T/R
4.5V~5.5V 73mΩ 3A QFN-16-EP(3x3) Power Distribution Switches ROHS
high-end QFN SMD mount,glue mount 750μm(height)
POWEREX - PS11035 - IC, INTELLIGENT POWER MODULE, MODULE-30
TPS2544 USB CHARGING PORT CONTRO
IC PWR SWITCH N-CHAN 1:1 16WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.