Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2540ARTER

USB charging port controller and 2.5A power switch 16-WQFN -40 to 85

$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2540ARTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.97%

CAD Models

Download Texas Instruments TPS2540ARTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.3
Stock
2,824,072
254,491
Authorized Distributors
4
5
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
16
16
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2540ARTER.

Related Parts

Texas InstrumentsTPS2541RTER
USB charging port controller with output discharge 16-WQFN -40 to 85
Texas InstrumentsTPS2540RTER
USB Charging Port Controller Single 5.5V 0.25A to 2.7A 16-Pin WQFN EP T/R
Texas InstrumentsTPS2541ARTER
USB charging port controller and 2.5A power switch with output discharge 16-WQFN -40 to 85
STMicroelectronicsSTCC2540IQTR
USB Charging Controller with Power Switch, USB 2.0, 3.0, 4.5 V to 5.5 V, 16 Pins, VFQFPN-EP

Descriptions

Descriptions of Texas Instruments TPS2540ARTER provided by its distributors.

USB charging port controller and 2.5A power switch 16-WQFN -40 to 85
USB Charging Port Controller Single 5.5V 2.84A 16-Pin WQFN EP T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.