Texas Instruments TPS2350PW

Hot Swap Controller 1-CH -12V N-Channel Negative Voltage 14-Pin TSSOP Tube
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2350PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages22 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-16.92%

CAD Models

Download Texas Instruments TPS2350PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 2.76
Stock
213,684
72,701
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2350PW.

Related Parts

Texas InstrumentsTPS2492PWR
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R
Texas InstrumentsTPS2492PW
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP Tube
Texas InstrumentsTPS2410PW
0.8-V to 16.5-V 1.2A IQ 290-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85
MicrochipMIC2042-1YTS
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube - Rail/Tube
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2545A-1YTS
Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 14TSSOP

Descriptions

Descriptions of Texas Instruments TPS2350PW provided by its distributors.

Hot Swap Controller 1-CH -12V N-Channel Negative Voltage 14-Pin TSSOP Tube
-12-V to -80-V hot swap controller with Oring 14-TSSOP -40 to 85
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 TPS2350 Current Limit Fault Timeout OVP Slew Rate UVLO hot swap controller 5mm 2mA -80V~-12V -40C~85C
IC, HOT SWAP POWER MANAGER, 14-TSSOP; Controller Applications:Central Office Switching, -48V Distributed Power Systems, ONET, Base Stations; Input Voltage:-12V; Internal Switch:No; Supply Voltage Range:-12V to -80V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2350PW.