Texas Instruments TPS2492PWR

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2492PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

LCSC

Inventory History

3 month trend:
-86.32%

CAD Models

Download Texas Instruments TPS2492PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.235
$ 3.02
Stock
344,542
269,865
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2492PWR.

Related Parts

Texas InstrumentsTPS2493PW
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP Tube
Texas InstrumentsTPS2493PWR
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R
Texas InstrumentsTPS2331IPWR
3-V to 13-V hot swap controller with active high enable 14-TSSOP -40 to 85
MicrochipMIC2549A-1YTS
Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 14TSSOP
MicrochipMIC2042-1YTS
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube - Rail/Tube
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS2492PWR provided by its distributors.

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R
9-V to 80-V hot swap controller with power limiting, latch off and analog current monitor 14-TSSOP -40 to 125
Positive High-Voltage Power-Limiting Hotswap Controller With Analog Current Monitor Output | IC CTRLR HOT SWAP POS HV 14TSSOP
HOT-SWAP CONTROLLER, 80V, TSSOP-14; Applications de Contrôleur: Backplane de serveur, réseaux de stockage, systèmes médicaux, modules de connexion, stations de base; Tension, entrée: -; Tension, alimentation min.: 9V; Tensi
Hot-Swap Controller, 80V, Tssop-14; Controller Applications:Server Backplane, Storage Area Network, Medical System, Plug-In Module, Base Station; Input Voltage:-; Supply Voltage Min:9V; Supply Voltage Max:80V; Controller Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2492PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2492PWR .