Texas Instruments TPS2492PW

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP Tube
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2492PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Upverter

Newark

HQonline

Inventory History

3 month trend:
+11.04%

CAD Models

Download Texas Instruments TPS2492PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 2.235
Stock
292,556
379,194
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2492PW.

Related Parts

Texas InstrumentsTPS2493PWR
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R
Texas InstrumentsTPS2493PW
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP Tube
Texas InstrumentsTPS2411PWR
0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85
MicrochipMIC2042-1YTS
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube - Rail/Tube
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2042-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5A to 3A 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS2492PW provided by its distributors.

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP Tube
Hot Swap Controller, Monitor 1 Channel General Purpose 14-TSSOP
9-V to 80-V hot swap controller with power limiting, latch off and analog current monitor 14-TSSOP -40 to 125
IC, HOT SWAP, CNTRL, HV, 14TSSOP; Applications de Contrôleur: Fonds de panier pour serveur, Réseaux de stockage, Systèmes médicaux; Tension, entrée: 80V; Tension, alimentation min.: 9V; Tension, alimentation max..: 80V; Type
Ic, Hot Swap, Cntrl, Hv, 14Tssop; Controller Applications:Server Backplanes, Storage Area Networks, Medical Systems; Input Voltage:80V; Supply Voltage Min:9V; Supply Voltage Max:80V; Controller Ic Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2492PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2492PW .
  • TPS2492PW.