Texas Instruments TPS2115ADRBT

IC OR CTRLR SRC SELECT 8SON / OR Controller Source Selector Switch N-Channel 2: 1 8-SON (3x3)
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2115ADRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages14 years ago
Datasheet27 pages15 years ago
Datasheet23 pages18 years ago
Datasheet20 pages22 years ago

Newark

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.48%

CAD Models

Download Texas Instruments TPS2115ADRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.173
$ 1.173
Stock
381,489
823,202
823,202
Authorized Distributors
4
4
4
Number of Outputs
1
1
1
Max Output Current
1.25 A
1.25 A
1.25 A
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
1.5 V
1.5 V
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
5 ms
5 ms
5 ms
Turn-On Delay Time
1 ms
1 ms
1 ms
Operating Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2115ADRBT.

Related Parts

Texas InstrumentsTPS2113APWR
Power Management ICs (PMICs); TPS2113APWR; TEXAS INSTRUMENTS; 8; 1.2 mm; 3 mm; TSSOP
Texas InstrumentsTPS2111PWR
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic and slow switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2111APWR
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
STMicroelectronicsSTMPS2161TTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - MSOP-8

Descriptions

Descriptions of Texas Instruments TPS2115ADRBT provided by its distributors.

IC OR CTRLR SRC SELECT 8SON / OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3)
ROHS3Compliant Surface Mount Source Selector Switch Lead Free OR Controller Source Selector Switch -40C~85C 2.5W 150mOhm 1ms
POWER MUX SWITCH, HIGH SIDE, SON-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 2A; Résistance d'état On: 0.11ohm; Type de boîtier de commutateur de distribution: SON; Nombre de broches: 8Bro
Power Mux Switch, High Side, Son-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:2A; On State Resistance:0.11Ohm; Distribution Switch Case Style:Son; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Inputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS2115ADRBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2115ADRBT .