Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2111PWR

IC OR CTRLR SRC SELECT 8TSSOP OR Controller Source Selector Switch N-Channel 2: 1 8-TSSOP
$ 1.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2111PWR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+9.26%

CAD Models

Download Texas Instruments TPS2111PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.433
$ 2.28
Stock
603,988
4,639,848
Authorized Distributors
4
2
Number of Outputs
1
1
Max Output Current
1.25 A
1.25 A
Max Supply Voltage
5.5 V
-
Min Supply Voltage
2.8 V
-
Resistance
84 mΩ
84 mΩ
Fault Protection
-
-
Turn-Off Delay Time
5 ms
-
Turn-On Delay Time
1 ms
1 ms
Operating Supply Voltage
-
5.5 V
Case/Package
TSSOP
TSSOP
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2111PWR.

Related Parts

Texas InstrumentsTPS2111APWR
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2113APWR
55μA 2.8V 2.8V 5.5V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsTPS2115APWR
IC OR CTRLR SRC SELECT 8TSSOP OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP

Descriptions

Descriptions of Texas Instruments TPS2111PWR provided by its distributors.

IC OR CTRLR SRC SELECT 8TSSOP OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
55μA 2.8V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.05mm(height)
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic and slow switchover 8-TSSOP -40 to 85
Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R
Power Muxes and Current Limited Switches Dual In/Single Out Autoswitch Power MUX
IC, AUTOSWING POWER MUX, 5.5V, 8-TSSOP
IC MCU 16BIT 32KB FLASH 48LQFP
ACTIVE (Last Updated: 6days ago) Tape & Reel (TR) Handheld/Mobile Devices e4 OR controller 1.25A 0.65mm 2.8V~5.5V 1ms
TPS2111 DUAL IN/SINGLE OUT AUTOS
DIODE ARRAY SCHOTTKY 45V TO247AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.