Texas Instruments TPS2051BQDRQ1

Automotive 0.5A loading, 2.7-5.5V, 105mΩ USB power switch, active-high 8-SOIC -40 to 125
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051BQDRQ1.

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments TPS2051BQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.483
$ 0.483
Stock
1,245,403
1,996,469
1,996,469
Authorized Distributors
4
2
2
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
70 mΩ
70 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape (CT)
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS2045ADR
0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
Texas InstrumentsTPS2022DR
1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2033DR
1.5A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2051BQDRQ1 provided by its distributors.

Automotive 0.5A loading, 2.7-5.5V, 105mΩ USB power switch, active-high 8-SOIC -40 to 125
USB Power Switch Single 5.5V 1.25A Automotive 8-Pin SOIC T/R
2.7V~5.5V 70mΩ 500mA SOP-8 Power Distribution Switches ROHS
Power Supply Support Circuit, Fixed, 2 Channel, PDSO8
IC,PERIPHERAL DRIVER,1 DRIVER,MOS,SOP,8PIN,PLASTIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
IC PWR DIST SWITCH SNGL 8-SOIC
Tape & Reel (TR) TPS2051 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 500mA 70m Ohm
TPS2051B-Q1 AUTOMOTIVE 2.7V TO 5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.