Texas Instruments TPS2051BDR

0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051BDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages20 years ago

Upverter

Farnell

Mouser

element14 APAC

Inventory History

3 month trend:
+200%

CAD Models

Download Texas Instruments TPS2051BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.518
$ 0.518
Stock
2,113,044
869,116
869,116
Authorized Distributors
2
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2045ADR
0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
Texas InstrumentsTPS2041BDR
USB Power Switch Single 5.5V 0.75A to 1.25A 8-Pin SOIC T/R / IC PWR DIST SWITCH SNGL 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS2051BDR provided by its distributors.

0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
0.7A, 2.7-5.5-V single , power switch, fault report, active-high enable 8-SOIC -40 to 85
IC SWITCH PWR DISTRIB SGL 8-SOIC / USB Power Switch Single 5.5V 0.75A to 1.25A 8-Pin SOIC T/R
Dual Precision Single Supply Low-Power Operational Amplifier 8-TSSOP 0 to 70
Tape & Reel (TR) TPS2051 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 500mA 70m Ohm
IC, PMOS DISTRIBUTION SWITCH; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07ohm; Distribution Switch Case Style:SOIC; No. of Pins:8Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active High; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40°C to +85°C; Output Current Max:500mA; Power Dissipation Pd:585.82mW; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.