Texas Instruments TPS2022DR

1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2022DR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages26 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-6.29%

CAD Models

Download Texas Instruments TPS2022DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.894
$ 1.894
Stock
280,060
457,096
457,096
Authorized Distributors
4
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
33 mΩ
33 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
40 ms
40 ms
Turn-On Delay Time
-
20 ms
20 ms
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2022DR.

Related Parts

Texas InstrumentsTPS2032QDRQ1
Automotive 1A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2061DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2045ADR
0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TPS2022DR provided by its distributors.

1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
IC 1.5A PWR DIST SWITCH 8SOIC / USB Power Switch Single 5.5V 1.5A 8-Pin SOIC T/R
IC, HIGH SIDE MOSFET PWR SW, 5.5V 8-SOIC, FULL REEL
USB Power Switches & Controllers 1.1A, 2.7-5.5V Sngl Hi-Side MOSFET
POWER-DISTRIBUTION SWITCHES 2.7~5.5V 1.5A SOIC-8
1.1A, 2.7-5.5V single power distribution switch IC hi-side MOSFET, fault report, active-low enable 8-SOIC -40 to 85
CURRENT LIMITED POWER DISTRIBUTION SWTCH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.