Texas Instruments TPS2042BDGNR

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2042BDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages18 years ago

Mouser

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-82.36%

CAD Models

Download Texas Instruments TPS2042BDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 0.896
$ 0.896
Stock
1,092,636
231,196
231,196
Authorized Distributors
4
3
3
Number of Outputs
2
2
2
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
10 ms
10 ms
Turn-On Delay Time
-
3 ms
3 ms
Operating Supply Voltage
-
-
-
Case/Package
HTSSOP EP
MSOP
MSOP
Packaging
-
Bulk
Bulk

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2042BDGNR.

Related Parts

Texas InstrumentsTPS2052BDGNR
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2066DGNR
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2052BDGNG4
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2042BDGNR provided by its distributors.

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP T/R
Tape & Reel (TR) TPS2042 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 3mm 5.5V 500mA 70m Ohm
POWER LOAD SW, HIGH SIDE, 5.5V, HTSSOP-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1A; Résistance d'état On: 0.07ohm; Type de boîtier de commutateur de distribution: HTSSOP; Nombre de bro
Power Load Sw, High Side, 5.5V, Htssop-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Htssop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2042BDGNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2042BDGNR .