Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2066DGNR

2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2066DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago
Datasheet6 pages22 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-58.12%

CAD Models

Download Texas Instruments TPS2066DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.33
$ 1.33
Stock
1,045,679
318,989
318,989
Authorized Distributors
0
3
3
Number of Outputs
2
2
2
Max Output Current
1 A
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
70 mΩ
70 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
HTSSOP EP
MSOP
MSOP
Packaging
Cut Tape (CT)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2066DGNR.

Related Parts

Texas InstrumentsTPS2066TDGNRQ1
Automotive 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2052BDGNR
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2062CDGNR
USB Power SW DIST Dual 5.5V 1.61A 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS2066DGNR provided by its distributors.

2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
USB Power SW Hi Side/DIST Dual 5.5V 1.5A 8-Pin HTSSOP EP T/R
2.7V~5.5V 70mΩ 1A MSOP-8-EP Power Distribution Switches ROHS
IC, CURRENT LIMITED PWR SW 5.5V 8-HTSSOP, FULL REEL
Power Switch ICs - Power Distribution Dual 1A Current-Limited
HVSSOP-8 SMD, Adhesive Mount, 1.1mm H
IC 1.5A PWR DIST SW DUAL 8-MSOP
IC PWR SWITCH N-CHAN 1:2 8MSOP
Enhanced single channel power switches
Tape & Reel (TR) TPS2066 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 3mm 5.5V 1A 70m Ohm
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.