Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2052BDGNR

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
$ 0.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2052BDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Future Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+575%

CAD Models

Download Texas Instruments TPS2052BDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.953
$ 0.932
$ 0.932
Stock
1,002,056
400,206
400,206
Authorized Distributors
3
1
1
Number of Outputs
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
70 mΩ
70 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
HTSSOP EP
MSOP
MSOP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS2066TDGNRQ1
Automotive 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2066DGNR
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2064DGNR
IC PWR DIST SWITCH DUAL 8-MSOP / USB Power Switch Dual 5.5V 2.1A 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS2052BDGNR provided by its distributors.

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
POWER LOAD SW, HIGH SIDE, 5.5V, HTSSOP-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1A; On State Resistance: 0.07ohm; Distribution Switch Case Style: HTSSOP; No. of Pins: 8Pins; Thermal Protection:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2052BDGNR .