Texas Instruments TPS2010DRG4

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.2A 8-Pin SOIC T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2010DRG4.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TPS2010DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.285
Stock
164,581
145,894
Authorized Distributors
0
4
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
75 mΩ
95 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
5.5 V
5.5 V
Case/Package
SOIC
SOIC
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS2020IDRQ1
Automotive 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2030IDRG4Q1
Automotive 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2010AD
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.2A 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPS2010DRG4 provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.2A 8-Pin SOIC T/R
TEXAS INSTRUMENTS - TPS2010DRG4 - IC, HIGH SIDE MOSFET PWR SW, 5.5V 8-SOIC
5.5-V, 0.4-A, 95-mΩ, load switch 8-SOIC -40 to 85
Power Muxes and Current Limited Switches 0.4A 2.7-5.5V Single Hi-Side MOSFET
IC PWR SWITCH N-CHAN 1:1 8SOIC
IC 0.4A PWR DIST SWITCH 8-SOIC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
GULL WING ROHS3Compliant Non-Inverting Not For New Designs General Purpose Power Switch/Driver -40C~125C TJ 75m Ohm 200mA 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.