Texas Instruments TPS2020IDRQ1

Automotive 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2020IDRQ1.

Texas Instruments

Datasheet26 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TPS2020IDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.663
$ 1.716
$ 1.716
Stock
545,868
371,640
371,640
Authorized Distributors
5
4
4
Number of Outputs
1
1
1
Max Output Current
200 mA
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
33 mΩ
33 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Digi-Reel®
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2020IDRQ1.

Related Parts

Texas InstrumentsTPS2030IDRG4Q1
Automotive 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2045ADR
0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
Texas InstrumentsTPS2051BQDRQ1
Automotive 0.5A loading, 2.7-5.5V, 105mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2020IDRQ1 provided by its distributors.

Automotive 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
USB Power Switch Single 5.5V 0.3A Automotive 8-Pin SOIC T/R
IC PWR SWITCH N-CHAN 1:1 8SOIC
0.3 A BUF OR INV BASED PRPHL DRVR PDSO8
Tape & Reel (TR) TPS2020 Current Limiting (Fixed) Over Temperature UVLO SOURCE power distribution switch 4.9mm 5.5V 40000μs 200mA
TPS2020-Q1 AUTOMOTIVE 2.7V TO 5.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.