Texas Instruments TPIC6595DWR

650ns 1 1 4.5V 5.5V Serial, Serial to Parallel, Shift Register 5MHz SOIC-20 , 7.52mm*2.35mm
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6595DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet29 pages25 years ago

SHENGYU ELECTRONICS

HQonline

Newark

iiiC

Inventory History

3 month trend:
-2.39%

CAD Models

Download Texas Instruments TPIC6595DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 2.138
$ 2.138
Stock
392,385
283,419
283,419
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
8
8
8
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
45 V
45 V
45 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPIC6596DWG4
8-bit shift register for enhanced cascading with thermal shutdown 20-SOIC
Texas InstrumentsTPIC6B595DWRG4
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC T/R
Texas InstrumentsTPIC6B595DWG4
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC Tube
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel

Descriptions

Descriptions of Texas Instruments TPIC6595DWR provided by its distributors.

650ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register 5MHz SOIC-20 , 7.52mm*2.35mm
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC T/R
8-bit shift register with 250mA/ch 20-SOIC -40 to 125
Registers; TPIC6595DWR; TEXAS INSTRUMENTS; 20; Latch, Shift Register; 5.5 V; 4.5 V
8 BIT SIPO SHIFT REGISTER, SOIC-20, FULL REEL
TPIC6595 SIPO BASED PERIPHERAL DRIVER ROHS3Compliant Cut Tape (CT) shift register 650ns 2A 537.308512mg 5V
SIPO Based Peripheral Driver, 8 Driver, 2A, PDSO20
IC PWR 8-BIT SHIFT REGIS 20-SOIC
SOP-20-300mil Shifting Register ROHS
POWER LOGIC 8-BIT SHIFT REGISTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.