Texas Instruments TPIC6596DWG4

8-bit shift register for enhanced cascading with thermal shutdown 20-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6596DWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

CAD Models

Download Texas Instruments TPIC6596DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.809
$ 1.809
Stock
167,636
83,280
83,280
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPIC6595DW
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC Tube
Texas InstrumentsTPIC6595DWG4
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC Tube
Texas InstrumentsTPIC6595DWRG4
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC T/R
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments TPIC6596DWG4 provided by its distributors.

8-bit shift register for enhanced cascading with thermal shutdown 20-SOIC
IC 8-BIT SHIFT REGISTER 20-SOIC / Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC Tube
TPIC6596 SIPO BASED PERIPHERAL DRIVER ROHS3Compliant Tube shift register 650ns 1.5A 537.308512mg 5V
8 BIT SIPO SHIFT REGISTER, SOIC-20
SOP-20-300mil Shifting Register ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.