Texas Instruments TPA6204A1DRBR

Monaural 1.7Wx1@8Ω AB Class Amplifier QFN-8-EP(3x3) Audio Amplifiers ROHS
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6204A1DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages15 years ago
Datasheet16 pages21 years ago

Mouser

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-79.10%

CAD Models

Download Texas Instruments TPA6204A1DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.884
$ 0.884
Stock
2,593,425
528,506
528,506
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1.7 W
1.7 W
1.7 W
Power Supply Rejection Ratio (PSRR)
-80 dB
-80 dB
-80 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6204A1DRBR.

Related Parts

Texas InstrumentsTPA6205A1DGNR
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
Texas InstrumentsTPA6203A1DGNR
1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA2006D1DRBR
Amplifiers - Audio Power 1.45W Mono Fil-Free Class-D Audio Amp
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
STMicroelectronicsTS4962IQT
3W filter-free Class D audio power amplifier with active low standby mode, QFN-8, Tape and Reel
Analog DevicesSSM2211CPZ-REEL7
Audio Amplifier, Class D, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. SSM2211CPZ-REEL7

Descriptions

Descriptions of Texas Instruments TPA6204A1DRBR provided by its distributors.

Monaural 1.7Wx1@8Ω AB Class Amplifier QFN-8-EP(3x3) Audio Amplifiers ROHS
1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
Audio Amp Speaker 1-CH Mono 1.7W Class-AB 8-Pin VSON EP T/R
EAR99 TPA6204 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.5V 880mum 1.7W x 1 @ 8Ohm 6mA
IC, MONO OP-AMP; Output Power:1.7W; Amplifier Class:AB; No. of Channels:1 Channel; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SON; No. of Pins:8Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:2.5V to 5.5V; I/O Type:Fully Differential; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):1.7W; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.