Texas Instruments TPA6130A2YZHR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 16-Pin DSBGA T/R
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6130A2YZHR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet38 pages11 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages18 years ago
Datasheet12 pages18 years ago

EBEE

HQonline

iiiC

Inventory History

3 month trend:
-1.27%

CAD Models

Download Texas Instruments TPA6130A2YZHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.761
$ 0.972
Stock
1,046,526
242,326
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
138 mW
138 mW
Power Supply Rejection Ratio (PSRR)
109 dB
109 dB
Common Mode Rejection Ratio
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6130A2YZHR.

Related Parts

Texas InstrumentsTPA6141A2YFFR
Audio Amp Headphone 2-CH Stereo 0.032W Class-G 16-Pin DSBGA T/R
Texas InstrumentsTPA6133A2RTJR
138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85
Texas InstrumentsTPA6140A2YFFT
32-mW, stereo, analog input headphone amplifier with I2C volume control 16-DSBGA -40 to 85
Audio Amp Headphone 2-CH Stereo 0.051W Class-G 16-Pin WLCSP T/R
Analog DevicesMAX4063ETE+
Audio Amp Microphone 1-CH Mono Class-AB 16-Pin TQFN EP
Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPA6130A2YZHR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 16-Pin DSBGA T/R
138-mW, stereo, analog input headphone amplifier with I2C control interface 16-DSBGA -40 to 85
Amplifiers - Audio Power 138-mW DirectPath Stereo Headphone Amp
BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class AB -40C~85C TA 68dB 138mW 4mA
Audio Power Amplifier IC; Load Impedance:16ohm; Package/Case:16-DSBGA; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo; Leaded Process Compatible:Yes; Output Power, Pout:0.138W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.