Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6130A2YZHT

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 16-Pin DSBGA T/R
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6130A2YZHT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages12 years ago
Datasheet38 pages12 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages18 years ago
Datasheet12 pages19 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-2.09%

CAD Models

Download Texas Instruments TPA6130A2YZHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 0.835
Stock
304,459
1,432,552
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
138 mW
138 mW
Power Supply Rejection Ratio (PSRR)
109 dB
109 dB
Common Mode Rejection Ratio
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6130A2YZHT.

Related Parts

Texas InstrumentsTPA6141A2YFFR
Audio Amp Headphone 2-CH Stereo 0.032W Class-G 16-Pin DSBGA T/R
Texas InstrumentsTPA6133A2RTJT
138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85
Texas InstrumentsTPA6133A2RTJR
138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85
Audio Amp Headphone 2-CH Stereo 0.051W Class-G 16-Pin WLCSP T/R
Analog DevicesMAX4063ETE+
0.05%@ 100000Ω 2-Channel (Stereo) 2.4V 5.5V AB kind QFN SMD mount 4.1mm(width)*750μm(height)
Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPA6130A2YZHT provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 16-Pin DSBGA T/R
138-mW, stereo, analog input headphone amplifier with I2C control interface 16-DSBGA -40 to 85
Amplifiers - Audio Power 138-mW DirectPath Stereo Headphone Amp
IC, AUDIO POWER AMP, AB, 138mW, DSBGA-16, FULL REEL
IC AMP AUDIO .29W STER 2.5V ~ 5.5V -40°C ~ 85°C 16DSBGA
0.0055%@ 16Ω @ 35mW,0.0027%@ 16Ω @ 35mW Headphones,2-Channel (Stereo) 2.5V 0.29*1 @ 16Ω,0.138*2 @ 16Ω 5.5V 16Ω AB kind BGA SMD mount 2.3mm*2.3mm*480μm
e1 TPA6130 Tape & Reel (TR) Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 3/5V 480mum 290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm 6mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.