Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6140A2YFFT

32-mW, stereo, analog input headphone amplifier with I2C volume control 16-DSBGA -40 to 85
$ 1.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6140A2YFFT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages15 years ago
Datasheet13 pages17 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6140A2YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.236
$ 0.976
Stock
203,050
3,724,028
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
25 mW
25 mW
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6140A2YFFT.

Related Parts

Texas InstrumentsTPA6141A2YFFR
Audio Amp Headphone 2-CH Stereo 0.032W Class-G 16-Pin DSBGA T/R
Texas InstrumentsTPA6141A2YFFT
Audio Amp Headphone 2-CH Stereo 0.032W Class-G 16-Pin DSBGA T/R
Texas InstrumentsTPA6132A2RTER
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 12-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA6140A2YFFT provided by its distributors.

32-mW, stereo, analog input headphone amplifier with I2C volume control 16-DSBGA -40 to 85
Audio Amp Headphone 2-CH Stereo 0.032W Class-G 16-Pin DSBGA T/R
0.01%@ 32Ω @ 20mW Headphones,2-Channel (Stereo) 2.5V 0.032*2 @ 32Ω 5.5V 16Ω G kind BGA SMD mount,glue mount 2.65mm*2.25mm*400μm
STEREO HEADPHONE AMP, 25MW, 16DSBGA; Amplifier Class:G; No. of Channels:2; Output Power:25mW; Supply Voltage Range:2.5V to 5.5V; THD + N:0.02% @ 10mW, 16ohm, VDD=3.6V; Load Impedance:16ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:DSBGA; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:6140; Load Impedance Min:16ohm; Output Power Pout:25mW; Package / Case:DSBGA; Power Rating RMS:25mW; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD
EAR99 TPA6140 Tape & Reel (TR) Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 3/5V 425mum 32mW x 2 @ 32Ohm 2mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA6140A2YFFT.