Texas Instruments TPA6110A2DGNG4

150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4881 8-MSOP-PowerPAD -40 to 85
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6110A2DGNG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages26 years ago

Mouser

Newark

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6110A2DGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.679
$ 0.679
Stock
244,157
1,979,923
1,979,923
Authorized Distributors
3
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
2
2
2
Output Power
150 mW
150 mW
150 mW
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
83 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA6111A2DGNR
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HTSSOP EP T/R
Texas InstrumentsTPA6111A2DGNRG4
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HTSSOP EP T/R
Texas InstrumentsTPA6111A2DGNG4
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA6110A2DGNG4 provided by its distributors.

150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4881 8-MSOP-PowerPAD -40 to 85
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HVSSOP EP Tube
0.6% Headphones,2-Channel (Stereo) 2.5V 0.15*2 @ 16¦¸ 5.5V 8¦¸ AB HVSSOP-8 3mm*3mm*1.02mm
Amplifiers - Audio Power Stereo Headphone Pin Compat w/LM4881
150 MW STEREO AUDIO POWER AMPLIFIER<AZ
EAR99 TPA6110 Tube Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 5.5V 1.02mm 150mW x 2 @ 16Ohm 3mA
Audio Power Amplifier IC; Output Power, Po rms:150mW; Load Impedance:8ohm; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.