Texas Instruments TPA6010A4PWP

2.7-W, stereo, analog input Class-AB audio amplifier with bass boost 28-HTSSOP -40 to 85
$ 5.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6010A4PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages18 years ago
Datasheet24 pages25 years ago

Newark

iiiC

Arrow Electronics

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6010A4PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.714
$ 4.364
Stock
91,531
269,936
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Channels
2
2
Output Power
2.7 W
2.7 W
Power Supply Rejection Ratio (PSRR)
67 dB
67 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6010A4PWP.

Related Parts

Texas InstrumentsTPA6017A2PWPR
1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
Texas InstrumentsTPA0212PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA0212PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA6010A4PWP provided by its distributors.

2.7-W, stereo, analog input Class-AB audio amplifier with bass boost 28-HTSSOP -40 to 85
Audio Amp Headphone/Speaker 2-CH Stereo 2.7W Class-AB 28-Pin HTSSOP EP Tube
IC, AUDIO POWER AMP, AB, 2.7W, HTSSOP-28
0.5% 2-Channel(Stereo)With Stereo Headset 4.5V 2.7*2 @ 3¦¸ 5.5V 3¦¸ AB HTSSOP-28 9.7mm*4.4mm*1.15mm
STEREO 2W AUDIO AMP WITH BASS BOOT<AZ
EAR99 TPA6010 Tube Bass Boost Depop Differential Inputs Input Multiplexer Mute Shutdown Thermal Protection Volume Control audio amplifier 5V 1mm 2.7W x 2 @ 3Ohm 18mA
POWER AMP CLASS-AB AUDIO, SMD, 6010; Case style:HTSSOP; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Audio Power; Amplifiers, No. of:2; Bandwidth:15kHz; Base number:6010; IC Generic number:6010; Pins, No. of:28; Power, output:2.7W; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, supply +nom:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.