Texas Instruments TPA6017A2PWPR

1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6017A2PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet18 pages24 years ago

EBEE

HQonline

Sierra IC

Newark

Inventory History

3 month trend:
-1.57%

CAD Models

Download Texas Instruments TPA6017A2PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.459
$ 1.459
Stock
1,896,068
707,391
707,391
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Channels
2
2
2
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6017A2PWPR.

Related Parts

Texas InstrumentsTPA0212PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA0212PWPRG4
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA2000D2PWPR
2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6017A2PWPR provided by its distributors.

1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
Audio Amp Speaker 2-CH Stereo 1.9W Class-AB 20-Pin HTSSOP EP T/R / IC AMP AUDIO PWR 2W STER 20TSSOP
Audio Amp 2-Ch Stereo 0.75%@8Ω 1W 4.5V 2*2@3Ω 5.5V 8Ω AB Class HTSSOP-20 SMD, Adhesive Mount 1.2mm H
2-W STEREO AUDIO POWER AMPLIFIER WITH FOUR SELECTABLE GAIN SETTINGS Audio Amplifier, 2W, 2 Channel(s), 1 Func, CMOS, PDSO20
Amplifiers - Audio Power Stereo, Cost Eff, Class-AB
IC, AUDIO PWR AMP, STEREO, 2W, 20-HTSSOP; Amplifier Class:AB; No. of Channels:2; Output Power:2W; Supply Voltage Range:4.5V to 5.5V; Load Impedance:3ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:HTSSOP; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Load Impedance Min:3ohm; Output Power Pout:2W; Package / Case:HTSSOP; Power Rating RMS:2W; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.