Texas Instruments TPA0212PWPR

Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0212PWPR.

Texas Instruments

Datasheet37 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago
Datasheet34 pages0 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA0212PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 4.13
$ 4.13
Stock
1,459,600
494,503
494,503
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA0212PWPR.

Related Parts

Texas InstrumentsTPA6017A2PWPR
1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
Texas InstrumentsTPA6017A2PWP
1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
Texas InstrumentsTPA6017A2PWPRG4
Stereo, Cost Effective, Class-AB Audio Amplifier 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA0212PWPR provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R
2.6-W, stereo, analog input Class-AB audio amplifier & 27.6 dB gain setting 24-HTSSOP -40 to 85
Amplifiers - Audio Power Stereo Class-AB w/Ster Hdphn Drive
STEREO 2.6-W AUDIO POWER AMPLIFIER WITH FOUR SELECTABLE GAIN SETTING AND MUX CONTROL Volume Control Circuit, 2 Channel(s), CMOS, PDSO24
0.65%@ 8Ω @ 1W 2-Channel (Stereo) with Stereo Headphones 4.5V 2.6*2 @ 3Ω 5.5V 3Ω AB kind HTSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Audio Power Amplifier IC; Load Impedance:3ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-HTSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.