Texas Instruments TPA4411YZHR

Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 16-Pin DSBGA T/R
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA4411YZHR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA4411YZHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 1.22
Stock
3,665,410
196,255
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
80 mW
80 mW
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA4411YZHR.

Related Parts

Analog DevicesMAX4411ETP
Headphone Amplifier 2-CH Stereo 80mW Class-AB 20-Pin TQFN
Texas InstrumentsLM48820TMX/NOPB
95-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 14-DSBGA -40 to 85
Analog DevicesMAX9723DETE+
Audio Amp Headphone 2-CH Stereo 0.06W Class-AB 16-Pin TQFN EP
Texas InstrumentsLM48820TM/NOPB
95-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 14-DSBGA -40 to 85
Texas InstrumentsLM4920TL/NOPB
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 14-Pin DSBGA T/R
Analog DevicesSSM2932ACBZ-R7
Audio Amp Headphone 2-CH Stereo 0.085W Class-G 16-Pin WLCSP T/R

Descriptions

Descriptions of Texas Instruments TPA4411YZHR provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 16-Pin DSBGA T/R
80-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85
Amplifiers - Audio Power 80mW Cap-free Stereo Headphone Driver
0.05% Headphones,2-Channel (Stereo) 1.8V 0.1*2 @ 16¦¸ 4.5V 16¦¸ AB DSBGA-16 , 2.3mm*2.3mm*480¦Ìm
8542.39.00.01 TPA4411 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 1.8V 2.166mm 100mW x 2 @ 16Ohm 10mA
Audio Power Amplifier IC; Load Impedance:16ohm; Package/Case:16-DSBGA; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo; Leaded Process Compatible:Yes; Output Power, Pout:0.080W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.