Texas Instruments LM48820TM/NOPB

95-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 14-DSBGA -40 to 85
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48820TM/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages13 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM48820TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM48820TM/NOPB.

Related Parts

Texas InstrumentsLM48860TL/NOPB
50-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 12-DSBGA -40 to 84
Texas InstrumentsLM48860TLX/NOPB
50-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 12-DSBGA -40 to 84
Texas InstrumentsLM48411TL/NOPB
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments LM48820TM/NOPB provided by its distributors.

95-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 14-DSBGA -40 to 85
Audio Amp Headphone 2-CH Stereo 0.095W Class-AB 14-Pin uSMD T/R
IC AMP CLSS AB STER 95MW 14DSBGA / Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-DSBGA
Audio IC, 0.01%@16Ω@60mW, 0.007%@32Ω@50mW, Headphones, 2-Ch (Stereo), 1.6V, 0.095*2@16Ω, 4.5V, Class AB, DSBGA-14, SMD, Adhesive Mount, 1.62mm × 1.62mm × 470μm
IC, AMP STER HEADPHONE 14MROSMD; Amplifier Class:AB; No. of Channels:2; Output Power:95mW; Supply Voltage Range:1.6V to 4.5V; THD + N:0.01% @ 60mW, 16ohm, VDD=3V; Load Impedance:2kohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:µSMD; No. of Pins:14; SVHC:No SVHC (19-Dec-2011); Base Number:48820; Load Impedance Min:16ohm; Output Power Pout:95mW; Package / Case:Bump Micro SMD; Power Rating RMS:95mW; Supply Voltage Max:4.5V; Supply Voltage Min:1.6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48820TMNOPB