What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4411ETP

Headphone Amplifier 2-CH Stereo 80mW Class-AB 20-Pin TQFN
$ 0.691

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4411ETP.

Farnell

Datasheet18 pages18 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.691
$ 1.666
Stock
633,504
971,347
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
20
20
Number of Channels
2
-
Output Power
80 mW
80 mW
Power Supply Rejection Ratio (PSRR)
86 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Texas InstrumentsTPA4411MRTJR
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA4411RTJR
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA4411YZHR
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 16-Pin DSBGA T/R
Analog DevicesSSM2932ACBZ-R7
Audio Amp Headphone 2-CH Stereo 0.085W Class-G 16-Pin WLCSP T/R
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Audio Amp Headphone/Speaker 2-CH Stereo 1.7W Class-D 20-Pin Flip-Chip T/R

Descriptions

Descriptions of Analog Devices MAX4411ETP provided by its distributors.

Headphone Amplifier 2-CH Stereo 80mW Class-AB 20-Pin TQFN
SMD/SMT RoHS Compliant Surface Mount AUDIO AMPLIFIER Amplifier IC (Type) 16Ohm 85C 22kHz 86dB
0.01% Headphones,2-Channel (Stereo) 1.8V 0.08*2 @ 16Ω 3.6V 16Ω TQFN-20(EP) SMD mount
80mW Fixed-Gain DirectDrv Stereo Headphone Amp1.8~3.6V QFN20
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated