Texas Instruments TPA301DGNR

350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA301DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet28 pages25 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+72.03%

CAD Models

Download Texas Instruments TPA301DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.869
$ 0.869
Stock
623,279
442,406
442,406
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA301DGNR.

Related Parts

Texas InstrumentsTPA321DGNR
700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA321DGN
700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA311DGNR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA301DGNR provided by its distributors.

350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HTSSOP EP T/R
1.3%@ 8¦¸ @ 250mW 1-Channel (Mono) 2.5V 0.7*1 @ 8¦¸ 5.5V 8¦¸ AB HVSSOP-8 , 3mm*3mm*1.02mm
Amplifiers - Audio Power 0.35-W Mono Audio Power Amplifier
LOW VOLTAGE MONO AUDIO PWR AMP, MSOP PKG<AZ
EAR99 TPA301 Tape & Reel (TR) Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 1.02mm 700mW x 1 @ 8Ohm 1.5mA
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5V; Package/Case:8-HTSSOP; No. of Pins:8; Leaded Process Compatible:Yes; Output Power, Pout:0.350W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.