Texas Instruments TPA321DGN

700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
$ 1.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA321DGN.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet20 pages25 years ago

Newark

Augswan

iiiC

Mouser

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments TPA321DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.319
$ 0.955
$ 0.955
Stock
246,545
6,058,861
6,058,861
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
85 dB
78 dB
78 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA321DGN.

Related Parts

Texas InstrumentsTPA301DGNR
350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA301DGNRG4
350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA301DGN
350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA321DGN provided by its distributors.

700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HTSSOP EP Tube
Audio Amp, 1.3%, 1-Ch (Mono), 2.5V, 0.7W@8Ω, 5.5V, 8Ω, AB Class, HVSSOP-8, SMD, 3mm × 3mm × 1.02mm
AUDIO POWER AMPLIFIER, CLASS AB 700mW MSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.