Texas Instruments TPA301DGN

350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA301DGN.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages25 years ago

Mouser

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
+0.34%

CAD Models

Download Texas Instruments TPA301DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
$ 0.817
$ 0.817
Stock
5,988,273
571,664
571,664
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA301DGN.

Related Parts

Texas InstrumentsTPA321DGN
700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA321DGNR
700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA721DGNR
700-mW, mono, analog input, Class-AB audio amplifier 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA301DGN provided by its distributors.

350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HTSSOP EP Tube
IC, AUDIO PWR AMP, CLASS AB 700mW MSOP-8
Audio Amplifier, 0.35W, 1 Channel(s), 1 Func, CMOS, PDSO8
AUDIO AMP, CLASS AB, 2.14W, HMSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.