Texas Instruments TPA2054D4YZKT

Audio Amp Headphone/Speaker 2-CH Stereo 0.94W Class-D 25-Pin DSBGA T/R
$ 2.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2054D4YZKT.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2054D4YZKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2054D4YZKT.

Related Parts

Texas InstrumentsTPA2050D4YZKR
Audio Amp Headphone/Speaker 2-CH Stereo 0.94W Class-D 25-Pin DSBGA T/R
Texas InstrumentsTPA6020A2RGWT
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Texas InstrumentsTPA6020A2RGWR
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Analog DevicesSSM2518CPZ
Digital Input Stereo, 2 W, Class-D Audio Power Amplifier
Analog DevicesMAX9710ETP+T
Audio Power Amplifier 2-CH Stereo 4W Class-AB 20-Pin TQFN EP T/R
Audio Amp Headphone/Speaker 2-CH Stereo 1.7W Class-D 20-Pin Flip-Chip T/R

Descriptions

Descriptions of Texas Instruments TPA2054D4YZKT provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 0.94W Class-D 25-Pin DSBGA T/R
1.4-W, stereo, analog input Class-D audio amplifier with 145-mW headphone amp & 3:1 MUX 25-DSBGA -40 to 85
0.01% 2-Channel (Stereo) with Stereo Headphones 2.5V 1.4*2 @ 8¦¸,0.15*2 @ 16¦¸ 5.5V 32¦¸ D DSBGA-25 , 3.15mm*3.15mm*2.3mm
IC, AUDIO PWR AMP, CLASS D 2.4W DSBGA-25; IC, AUDIO PWR AMP, CLASS D 2.4W DSBGA-25; Amplifier Class:D; No. of Channels:2; Output Power:2.4W; Supply Voltage Range:2.5V to 5.5V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:DSBGA
EAR99 TPA2054 Tape & Reel (TR) Depop Differential Inputs I2C Input Multiplexer Mute Shutdown Volume Control audio amplifier 5V 650mum 1.4W x 2 @ 8Ohm; 150mW x 2 @ 16Ohm 15.8mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.