Texas Instruments TPA2050D4YZKR

Audio Amp Headphone/Speaker 2-CH Stereo 0.94W Class-D 25-Pin DSBGA T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2050D4YZKR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago

element14 APAC

Farnell

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2050D4YZKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.395
Stock
1,187,915
125,656
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
25
25
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPA2054D4YZKT
Audio Amp Headphone/Speaker 2-CH Stereo 0.94W Class-D 25-Pin DSBGA T/R
Texas InstrumentsTPA2054D4AYZKR
Audio Amp Headphone/Speaker 2-CH Stereo 0.7W Class-D 25-Pin DSBGA T/R
Texas InstrumentsTPA2054D4AYZKT
Audio Amp Headphone/Speaker 2-CH Stereo 0.7W Class-D 25-Pin DSBGA T/R
STMicroelectronicsTS4982IQT
2W stereo audio power amplifier with ground-referenced headphone drive

Descriptions

Descriptions of Texas Instruments TPA2050D4YZKR provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 0.94W Class-D 25-Pin DSBGA T/R
1.4-W, stereo, analog input Class-D audio amplifier with 145-mW headphone amp & 2:1 MUX 25-DSBGA -40 to 85
TEXAS INSTRUMENTS TPA2050D4YZKR Audio Power Amplifier, D, 2 Channel, 1.4 W, 2.5V to 5.5V, DSBGA, 25 Pins
EAR99 TPA2050 Tape & Reel (TR) Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 5V 650mum 1.4W x 2 @ 8Ohm 20mA
Audio Power Amplifier IC; No. of Channels:2; Output Power, Po rms:1.4W; Load Impedance Min:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:25-DSBGA; No. of Pins:25; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA2050D4YZKR.