
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | TPA2015D1YZHR | 11,371 | 21h | |||||||||
| Verical | TPA2015D1YZHR | 6,871 | 640 | |||||||||
| Mouser | 595-TPA2015D1YZHR | 3,761 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | TPA2015D1YZHR | 8,500 | 1 | Tape & Reel | 23h | |||||||
| Win Source | WS-TPA2015D1YZHR | 10,000 | 30 | 22h |
Download Texas Instruments TPA2015D1YZHR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments TPA2015D1YZHR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: