Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA2014D1YZHT

Audio Amp Speaker 1-CH Mono 1.5W Class-D 16-Pin DSBGA T/R

$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2014D1YZHT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2014D1YZHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 0.934
Stock
254,142
944,364
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
16
16
Number of Channels
-
-
Output Power
1.5 W
1.5 W
Power Supply Rejection Ratio (PSRR)
-91 dB
-91 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2014D1YZHT.

Related Parts

STMicroelectronicsA22H165J
High-performance class-G stereo headphone amplifier, Chip Scale-16, Tape and Reel
Texas InstrumentsTPA2005D1GQYR
1.4-W Mono Class-D Audio Amplifier (TPA2005) 15-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTPA2015D1YZHR
Audio Amp Speaker 1-CH Mono 1.7W Class-D 16-Pin DSBGA T/R
Texas InstrumentsTPA2015D1YZHT
IC AMP CLASS D MONO 2W 16DSBGA Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16)
Texas InstrumentsTPA6101A2ZQYR
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 15-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments TPA2014D1YZHT provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.5W Class-D 16-Pin DSBGA T/R
1.5-W, mono, analog input Class-D audio amplifier with integrated boost & selectable gain 16-DSBGA -40 to 85
BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class D -40C~85C TA 20dB 1.5W 23mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.