Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA2015D1YZHT

IC AMP CLASS D MONO 2W 16DSBGA Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16)

$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2015D1YZHT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages14 years ago
Datasheet27 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+33.95%

CAD Models

Download Texas Instruments TPA2015D1YZHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.741
$ 0.497
Stock
302,973
1,386,659
Authorized Distributors
5
3
Case/Package
BGA
BGA
Number of Pins
16
16
Number of Channels
1
1
Output Power
2 W
2 W
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.2 V
5.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2015D1YZHT.

Related Parts

Texas InstrumentsTPA2005D1GQYR
1.4-W Mono Class-D Audio Amplifier (TPA2005) 15-BGA MICROSTAR JUNIOR -40 to 85
STMicroelectronicsA22H165J
High-performance class-G stereo headphone amplifier, Chip Scale-16, Tape and Reel
Texas InstrumentsTPA2014D1YZHR
Audio Amp Speaker 1-CH Mono 1.5W Class-D 16-Pin DSBGA T/R
Texas InstrumentsTPA2014D1YZHT
Audio Amp Speaker 1-CH Mono 1.5W Class-D 16-Pin DSBGA T/R
Texas InstrumentsTPA6101A2ZQYR
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 15-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments TPA2015D1YZHT provided by its distributors.

IC AMP CLASS D MONO 2W 16DSBGA Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16)
Audio Amp Speaker 1-CH Mono 1.7W Class-D 16-Pin DSBGA T/R
2W Class-D Audio Amplifier With Adaptive Boost and Battery Tracking SpeakerGuard AGC 16-DSBGA -40 to 85
2-W, mono, analog input Class-D audio amp with integrated boost, selectable gain & auto gain control 16-DSBGA -40 to 85
0.07%@ 8Ω @ 500mW,0.06%@ 8Ω @ 100mW 1-Channel (Mono) 2.5V 2*1 @ 8Ω 5.2V 8Ω D kind BGA SMD mount,glue mount 2.3mm*2.3mm*480μm
EAR99 TPA2015 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection audio amplifier 2.5V 480mum 2W x 1 @ 8Ohm 1.7mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.