Texas Instruments TPA2005D1DRBQ1

Automotive, 1.4-W, mono, analog input Class-D audio amplifier 8-SON -40 to 85
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2005D1DRBQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages15 years ago

Mouser

EBEE

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-61.44%

CAD Models

Download Texas Instruments TPA2005D1DRBQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.697
$ 0.478
$ 0.478
Stock
436,655
2,590,837
2,590,837
Authorized Distributors
4
5
5
Case/Package
-
QFN
QFN
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
1.4 W
1.4 W
Power Supply Rejection Ratio (PSRR)
-75 dB
-75 dB
-75 dB
Common Mode Rejection Ratio
68 dB
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2005D1DRBQ1.

Related Parts

Texas InstrumentsTPA2006D1DRBT
Amplifiers - Audio Power 1.45W Mono Fil-Free Class-D Audio Amp
Texas InstrumentsTPA2006D1DRBR
Amplifiers - Audio Power 1.45W Mono Fil-Free Class-D Audio Amp
Texas InstrumentsTPA2006D1DRBTG4
Amplifiers - Audio Power 1.45W Mono Fil-Free Class-D Audio Amp
STMicroelectronicsTS4871IDT
TS4871 Series 5.5 V 1 W Output Rail to Rail 1W Audio Power Amplifier - SOIC-8
STMicroelectronicsTS4871ID
OUTPUT RAIL TO RAIL 1W AUDIO POWER AMPLIFIER WITH STANDBY MODE | IC AMP AUDIO PWR 1W MONO 8SOIC
Analog DevicesSSM2211CPZ-REEL7
Audio Amplifier, Class D, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. SSM2211CPZ-REEL7

Descriptions

Descriptions of Texas Instruments TPA2005D1DRBQ1 provided by its distributors.

Automotive, 1.4-W, mono, analog input Class-D audio amplifier 8-SON -40 to 85
Audio Amp Speaker 1-CH Mono 1.45W Class-D Automotive 8-Pin VSON EP T/R
EAR99 TPA2005 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 880mum 1.45W x 1 @ 8Ohm 2.8mA
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:8-VSON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Output Power, Pout:1.18W; Speaker Channels:Mono

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.