Texas Instruments TPA0253DGQG4

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 10-Pin HVSSOP EP Tube
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0253DGQG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages15 years ago
Datasheet18 pages18 years ago
Datasheet20 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA0253DGQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.41
$ 1.41
Stock
173,844
566,868
566,868
Authorized Distributors
1
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Channels
-
-
-
Output Power
1 W
1 W
1 W
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA0253DGQG4.

Related Parts

Texas InstrumentsTPA2005D1DGNRQ1
Mono Filter-Free Class-D Audio Power Amplifier | IC AMP AUDIO PWR 1.4W D 8MSOP
Texas InstrumentsTPA6205A1DGNR
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
Texas InstrumentsTPA701DGN
Audio Amp Single Speaker 1 Channel Mono 0.7 Watt Class-AB 8-Pin MSOP Ep Tube

Descriptions

Descriptions of Texas Instruments TPA0253DGQG4 provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 10-Pin HVSSOP EP Tube
1-W MONO AUDIO POWER AMPLIFIER WITH HEADPHONE DRIVE | IC AMP AUDIO PWR 1W MONO 10MSOP
1-W, mono, analog input Class-AB audio amplifier with 85-mW headphone amplifier 10-HVSSOP -40 to 85
EAR99 TPA0253 Tube Depop Shutdown audio amplifier 2.5V 1.02mm 1W x 1 @ 8Ohm; 85mW x 2 @ 32Ohm 4.8mA
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:10-HTSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.