Texas Instruments TPA701DGN

Audio Amp Single Speaker 1 Channel Mono 0.7 Watt Class-AB 8-Pin MSOP Ep Tube
$ 1.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA701DGN.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages25 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.33%

CAD Models

Download Texas Instruments TPA701DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.119
$ 1.03
Stock
4,220,404
1,246,976
Authorized Distributors
5
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Channels
1
1
Output Power
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA721DGNR
700-mW, mono, analog input, Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA311DGN
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin HTSSOP EP Tube
Texas InstrumentsTPA311DGNR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA701DGN provided by its distributors.

Audio Amp Single Speaker 1 Channel Mono 0.7 Watt Class-AB 8-Pin MSOP Ep Tube
700-MILLIWATT MONO LOW-VOLTAGE AUDIO POWER AMPLIFIER 0.7W, 1 Channel(s), 1 Func, CMOS, PDSO8
700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-HVSSOP -40 to 85
AUDIO POWER AMPLIFIER, CLASS AB 700mW MSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA701DGN.
  • TPA701DGN..