Texas Instruments TPA0152PWP

Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
$ 3.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0152PWP.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages26 years ago

iiiC

Verical

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA0152PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.658
$ 2.753
Stock
188,233
335,882
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Channels
24
-
Output Power
2.8 W
2.8 W
Power Supply Rejection Ratio (PSRR)
67 dB
67 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA0162PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA0142PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA0112PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA0152PWP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
2-W STEREO AUDIO POWER AMPLIFIER WITH DIGITAL VOLUME CONTROL | IC AMP AUDIO PWR 2.8W AB 24TSSOP
2.8-W, stereo, analog input Class-AB audio amplifier with low supply current 24-HTSSOP -40 to 85
IC,Audio Amplifier,DUAL,CMOS,TSSOP,24PIN,PLASTIC RoHS Compliant: No
8542.39.00.01 TPA0152 Tube Depop Differential Inputs Input Multiplexer Mute Shutdown Thermal Protection Volume Control audio amplifier 35mV 1mm 2.8W x 2 @ 3Ohm 15mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.