Texas Instruments TPA0112PWP

Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube
$ 1.845

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0112PWP.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages26 years ago

iiiC

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.845
$ 1.541
Stock
209,834
339,340
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Channels
24
-
Output Power
2.6 W
2.6 W
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA0312PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA0312PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA0122PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA0112PWP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube
Stereo 2W APA With Internal Gain Settings 24-HTSSOP -40 to 85
IC AMP AUDIO PWR 2.6W AB 24TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA0112PWP.