Texas Instruments TPA0142PWP

Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
$ 2.644

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0142PWP.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages26 years ago

iiiC

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.644
$ 2.261
Stock
287,684
242,806
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Channels
24
-
Output Power
2.8 W
2.8 W
Power Supply Rejection Ratio (PSRR)
67 dB
67 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA0152PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA0162PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA0112PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA0142PWP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
2-W STEREO AUDIO POWER AMPLIFIER WITH DC VOLUME CONTROL | IC AMP AUDIO PWR 2.8W AB 24TSSOP
2W Stereo APA With DC Volume Control 24-HTSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.