Texas Instruments TPA0132PWP

Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
$ 2.261

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0132PWP.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages26 years ago

Newark

iiiC

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.261
$ 1.901
$ 1.901
Stock
294,470
613,720
613,720
Authorized Distributors
2
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
1
-
-
Output Power
-
2.8 W
2.8 W
Power Supply Rejection Ratio (PSRR)
67 dB
67 dB
67 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA2000D2PWP
2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
Texas InstrumentsTPA0152PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA0162PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA0132PWP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
2-W STEREO AUDIO POWER AMPLIFIER WITH DC VOLUME CONTROL
2W Stereo APA With DC Volume Control 24-HTSSOP -40 to 85
IC AMP AUDIO PWR 2.8W AB 24TSSOP
Audio Power Amplifier IC; No. of Channels:2; Output Power, Po rms:2.8W; Load Impedance Min:3ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.